
This 2-terminal tantalum capacitor has a capacitance of 15uF and a working voltage of 100VDC. It has a tolerance of 20% and a ripple current rating of 950. The capacitor's ESR is 3.5 and the leakage current is 1. It is designed for through hole mounting and has a metal case. The operating temperature range is -55 to 200 degrees Celsius.
Sign in to ask questions about the Vishay 134D156X0100C6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 134D156X0100C6 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Length w/weld (mm) | 19.43 |
| Lead Diameter (mm) | 0.64 |
| Product Length (mm) | 13.08(Max) |
| Product Diameter (mm) | 5.56(Max) |
| Product Weight (g) | 2.6 |
| Number of Terminals | 2 |
| Size (mm) | 5.57 X 13.08 |
| Capacitance | 15uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Ripple Current | 950mA |
| ESR | 3.5Ohm |
| Leakage Current | 1uA |
| Case Style | Metal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| ESR Type | Standard |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532210020 |
| Schedule B | 8532210020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 134D156X0100C6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.