
The HI TMP 134D 150uF tantalum capacitor has a voltage rating of 60V and a tolerance of 10%. It is available in an axial package with a diameter of 7.14mm and a length of 16.28mm. The capacitor operates within a temperature range of -55°C to 85°C and is suitable for through hole mounting. It is not RoHS compliant and contains lead.
Vishay 134D157X9060F6 technical specifications.
| Capacitance | 150uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 7.14mm |
| ESR (Equivalent Series Resistance) | 1.1R |
| Lead Free | Contains Lead |
| Length | 16.28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Tray |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HI TMP® 134D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Weight | 0.218699oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 134D157X9060F6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
