
Axial tantalum capacitor with 150µF capacitance and 125V DC rating. Features 10% tolerance, 1.6Ω ESR, and operates from -55°C to 200°C. Through-hole mounting with axial terminations. Dimensions are 9.53mm diameter and 26.97mm length. Packaged in a tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 134D157X9125K6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 9.53mm |
| ESR (Equivalent Series Resistance) | 1.6R |
| Lead Free | Contains Lead |
| Length | 26.97mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | HI TMP®, 134D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 134D157X9125K6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
