The Vishay 134D157X9125K6E3 is a tantalum capacitor with a capacitance of 150uF. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is RoHS compliant. It has a diameter of 9.53mm and a length of 26.97mm, and is terminated in an axial configuration.
Vishay 134D157X9125K6E3 technical specifications.
| Capacitance | 150uF |
| Diameter | 9.53mm |
| Dielectric | Tantalum |
| Length | 26.97mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 134D |
| Termination | Axial |
| Weight | 0.624349oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay 134D157X9125K6E3 to view detailed technical specifications.
No datasheet is available for this part.