Axial tantalum capacitor with 180µF capacitance and 10% tolerance. Features a 75V voltage rating and low 1.5Ω ESR. Designed for through-hole mounting with a wide operating temperature range from -55°C to 200°C. Dimensions are 7.14mm diameter and 16.28mm length.
Vishay 134D187X9075F6 technical specifications.
| Capacitance | 180uF |
| Construction | AXIAL |
| Diameter | 7.14mm |
| ESR (Equivalent Series Resistance) | 1.5R |
| Length | 16.28mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Tray |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | HI TMP®, 134D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 75V |
| Weight | 0.218699oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 134D187X9075F6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.