
Cap Tant Wet 220uF 100V 20% (10.32 X 28.6mm) Axial 1.2 Ohm 200°C Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 134D227X0100K6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Length w/weld (mm) | 34.95 |
| Lead Diameter (mm) | 0.64 |
| Product Length (mm) | 28.6(Max) |
| Product Diameter (mm) | 10.32(Max) |
| Product Weight (g) | 17.7 |
| Number of Terminals | 2 |
| Size (mm) | 10.32 X 28.6 |
| Capacitance | 220uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 2200mA |
| Negative Capacitance Tolerance | -20% |
| ESR | 1.2Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 5uA |
| Case Style | Metal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| ESR Type | Standard |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532210020 |
| Schedule B | 8532210020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 134D227X0100K6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.