
134D Series 330 uF ±10 % 75 V Axial Through Hole Wet Tantalum Capacitor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 134D337X9075T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 9.53mm |
| ESR (Equivalent Series Resistance) | 1R |
| Lead Free | Contains Lead |
| Length | 19.46mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | HI TMP®, 134D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 134D337X9075T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
