
Wet Tantalum Capacitor, 400µF capacitance, 100V DC rated voltage, and 10% tolerance. Features axial termination, through-hole mounting, and a maximum operating temperature of 200°C. Equivalent Series Resistance (ESR) is 700mΩ. Dimensions are 9.53mm diameter and 28.6mm length.
Vishay 134D407X9100K6 technical specifications.
| Capacitance | 400uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 9.53mm |
| ESR (Equivalent Series Resistance) | 700mR |
| Lead Free | Contains Lead |
| Length | 1.062inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Tray |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HI TMP® 134D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.624349oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 134D407X9100K6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
