
The HI TMP 134D series tantalum capacitor features a capacitance of 50uF with a tolerance of 10%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The capacitor is polarized and has a voltage rating of 125V. It is available in an axial package with a termination of axial and a length of 17.88mm.
Vishay 134D506X9125F6 technical specifications.
| Capacitance | 50uF |
| Package/Case | Axial |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 2.3R |
| Lead Free | Contains Lead |
| Leakage Current | 3uA |
| Length | 17.88mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Tray |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | HI TMP® 134D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 134D506X9125F6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.