
Cap Tant Wet 100uF 15V 10% (5.57 X 13.1mm) Axial 3.9 Ohm 200°C Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 135D107X9015C6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 4.78mm |
| ESR (Equivalent Series Resistance) | 3.9R |
| Lead Free | Contains Lead |
| Leakage Current | 9uA |
| Length | 13.08mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 900mA |
| RoHS Compliant | No |
| Series | 135D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 135D107X9015C6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
