
Wet Tantalum Capacitor, 100µF capacitance, 60V voltage rating, and 10% tolerance. Features a low 2.5Ω ESR and a maximum operating temperature of 200°C. Axial package with through-hole mounting, measuring 7.14mm in diameter and 17.88mm in length. Rated for 1.1A ripple current and 20µA leakage current.
Vishay 135D107X9060F6 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 7.14mm |
| ESR (Equivalent Series Resistance) | 2.5R |
| Lead Free | Contains Lead |
| Leakage Current | 20uA |
| Length | 17.88mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.1A |
| RoHS Compliant | No |
| Series | 135D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Weight | 0.218699oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 135D107X9060F6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
