Sign in to ask questions about the Vishay 135D127X0010C6E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 135D127X0010C6E3 technical specifications.
| Capacitance | 120uF |
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 3.2R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 135D127X0010C6E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.