The 135D226X0100F2 is a 22uF tantalum capacitor with a 100V voltage rating and 20% tolerance. It has an axial construction and is packaged in a metal case. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and has a leakage current of 9uA. The capacitor's ESR is 4.8R and it can handle a ripple current of 965mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 135D226X0100F2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 7.14mm |
| ESR (Equivalent Series Resistance) | 4.8R |
| Leakage Current | 9uA |
| Length | 23.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Polar |
| Ripple Current | 965mA |
| RoHS Compliant | No |
| Series | 135D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.218699oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 135D226X0100F2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.