This 22uF ceramic capacitor has a voltage rating of 100V and a tolerance of 20%. It is constructed with an axial design and has a maximum operating temperature of 200°C. The capacitor is packaged in a tray and has a metal case with a diameter of 7.14mm and a length of 16.28mm. The ESR is 4.8 ohms and the leakage current is 9uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 135D226X0100F6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 7.14mm |
| ESR (Equivalent Series Resistance) | 4.8R |
| Leakage Current | 9uA |
| Length | 16.28mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Polarity | Polar |
| Ripple Current | 965mA |
| RoHS Compliant | No |
| Series | 135D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 135D226X0100F6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.