
This 22uF tantalum capacitor has a voltage rating of 75V and is constructed with an axial design. It features a high ESR of 5.1 ohms and a leakage current of 12uA. The capacitor is rated for operation between -55°C and 200°C and is available in a through-hole package.
Vishay 135D226X9075C6 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 4.78mm |
| ESR (Equivalent Series Resistance) | 5.1R |
| Lead Free | Contains Lead |
| Leakage Current | 12uA |
| Length | 0.453inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 600mA |
| RoHS Compliant | No |
| Series | 135D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 135D226X9075C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
