This 22uF tantalum capacitor has a voltage rating of 100V and a tolerance of 10%. It is constructed with an axial design and is suitable for through-hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 135D226X9100F2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Axial |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 4.8R |
| Length | 17.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | 135D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 135D226X9100F2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.