
Polarized tantalum capacitor with 22µF capacitance and 100V voltage rating. Features 10% tolerance and 4.8Ω ESR. Designed for through-hole mounting with axial leads, operating across a temperature range of -55°C to 200°C. Axial package construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Axial |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 4.8R |
| Length | 17.88mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 135D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Not CompliantNo |