
Wet Tantalum Capacitor, 220µF capacitance, 75V voltage rating, and 10% tolerance. Features 1.8Ω ESR and operates across a -55°C to +125°C temperature range. Axial package with through-hole mounting.
Vishay 135D227X9075K2 technical specifications.
| Capacitance | 220uF |
| Package/Case | Axial |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 1.8R |
| Lead Free | Contains Lead |
| Length | 1.062inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | 135D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 135D227X9075K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
