This 270uF tantalum capacitor has a voltage rating of 25V and a tolerance of 20%. It is constructed with a metal case and has an axial termination. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Vishay 135D277X0025F2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 135D277X0025F2 technical specifications.
| Capacitance | 270uF |
| Package/Case | Metal |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 2.7R |
| Leakage Current | 16uA |
| Length | 23.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.4A |
| RoHS Compliant | No |
| Series | 135D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 135D277X0025F2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.