
This 270uF tantalum capacitor has a voltage rating of 25V and a tolerance of 10%. It is constructed with an axial design and has a diameter of 7.14mm. The capacitor is mounted through a hole and has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Vishay 135D277X9025F6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 135D277X9025F6 technical specifications.
| Capacitance | 270uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 7.14mm |
| ESR (Equivalent Series Resistance) | 2.7R |
| Leakage Current | 16uA |
| Length | 0.641inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.4A |
| RoHS Compliant | No |
| Series | 135D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 135D277X9025F6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.