This Vishay tantalum capacitor has a capacitance of 270uF and a voltage rating of 25V with a tolerance of 10%. It is designed for operation up to 200°C and is mounted through a hole with an axial termination. The capacitor is packaged in a metal case with a lead diameter of 0.64mm and a length of 17.88mm. It is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the Vishay 135D277X9025F6E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 135D277X9025F6E3 technical specifications.
| Body Diameter | 7.14mm |
| Capacitance | 270uF |
| Package/Case | Metal |
| Diameter | 7.93mm |
| ESR (Equivalent Series Resistance) | 2.7R |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Leakage Current | 3A |
| Length | 17.88mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 135D277X9025F6E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.