
Cap Tant Wet 330uF 50V 10% (10.32 X 28.6mm) Axial 1.5 Ohm 200°C Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 135D337X9050K2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 9.53mm |
| ESR (Equivalent Series Resistance) | 1.5R |
| Leakage Current | 36uA |
| Length | 28.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.9A |
| RoHS Compliant | No |
| Series | 135D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Weight | 0.624349oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 135D337X9050K2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
