
This 68uF tantalum capacitor has a 25V voltage rating and 20% tolerance. It is constructed with a metal case and has an axial termination. The capacitor operates within a temperature range of -55°C to 85°C. It is not RoHS compliant and is not radiation hardened.
Vishay 135D686X0025C6 technical specifications.
| Capacitance | 68uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 4.78mm |
| ESR (Equivalent Series Resistance) | 4.3R |
| Leakage Current | 9uA |
| Length | 11.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 850mA |
| RoHS Compliant | No |
| Series | 135D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.091712oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 135D686X0025C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.