
The Vishay 135D826X9125K6 is a tantalum capacitor with a capacitance of 82uF and a tolerance of 10%. It has a voltage rating of 125V and is designed for axial through-hole mounting. The capacitor has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is not RoHS compliant and is not radiation hardened.
Vishay 135D826X9125K6 technical specifications.
| Capacitance | 82uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 9.53mm |
| ESR (Equivalent Series Resistance) | 2.8R |
| Leakage Current | 48uA |
| Length | 28.6mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.9A |
| RoHS Compliant | No |
| Series | 135D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.624349oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 135D826X9125K6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.