Vishay 135D826X9125K6E3 technical specifications.
| Capacitance | 82uF |
| Package/Case | Metal |
| Diameter | 10.32mm |
| ESR (Equivalent Series Resistance) | 2.8R |
| Lead Diameter | 0.64mm |
| Leakage Current | 12uA |
| Length | 28.6mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 125V |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 135D826X9125K6E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.