
Cap Tant Wet 22uF 100V 20% (7.92 X 20.22mm) Axial 7 Ohm 125C Plastic Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 138D226X0100F2E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Metal |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 7R |
| Length | 20.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 138D226X0100F2E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
