Vishay 138D396X0125T2 technical specifications.
| Capacitance | 39uF |
| Package/Case | Metal |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 2.2R |
| Length | 23.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 138D396X0125T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.