CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25 V, 680 uF, THROUGH HOLE MOUNT, AXIAL LEADED
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 138D687X9025K2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 680uF |
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 900mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 138D687X9025K2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.