
Wirewound potentiometer, 10kR resistance with 5% tolerance and 1% linearity. Features a 1-turn, linear taper design with a 2W power rating and 141V voltage rating. Panel mountable with turret terminations, operating across a -55°C to 125°C temperature range. Actuator dimensions are 0.125-inch diameter and 0.7-inch length. RoHS compliant and lead-free.
Vishay 140-0-0-103 technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.7inch |
| Lead Free | Lead Free |
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 140 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 5% |
| Type | Potentiometer |
| Voltage Rating | 141V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay 140-0-0-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
