
Pot; Wirewound; Rest 20 Kilohms; 1 Turn; Pwr-Rtg 2W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 140-0-0-203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 140-0-0-203 technical specifications.
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 20kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Taper | Linear |
| Type | Potentiometer |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 140-0-0-203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
