The Vishay 14002-001KESA/HR is a surface mount tantalum capacitor with a capacitance of 270uF and a DC rated voltage of 4VDC. It has a tolerance of 10% and a low ESR of 0.06. The capacitor has a high reliability and is suitable for operation over a temperature range of -55 to 125 degrees Celsius. It is constructed with a flat construction and has a pad termination style. The capacitor is a solid tantalum type and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.06Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 10.8uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |