Vishay 14910A0BHSX10504KA technical specifications.
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 14910A0BHSX10504KA to view detailed technical specifications.
No datasheet is available for this part.