
VISHAY 14910F0GJSX10101KA Rotary Potentiometer, Cermet, 100 ohm, 1 W, 10%, 149 Series, 1 Turns, Linear
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 14910F0GJSX10101KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0F |
| Contact Plating | Tin |
| Length | 31.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 14910F0GJSX10101KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.