Vishay 14910F0GJSX10503KA technical specifications.
| Capacitance | 0F |
| Contact Plating | Tin |
| Depth | 12.5mm |
| Length | 31.06mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 14910F0GJSX10503KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.