Vishay 14910FAGJSX10102KA technical specifications.
| Capacitance | 0F |
| Contact Plating | Tin |
| Length | 31.06mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Turns | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 14910FAGJSX10102KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.