
This is a 350V cermet potentiometer with a resistance of 5kR and a tolerance of 10%. It is designed for through hole mounting and has an operating temperature range of -40°C to 120°C. The potentiometer is lead free and RoHS compliant, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Vishay 14910FAGJSX10502KA technical specifications.
| Capacitance | 0F |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Weight | 0.27oz |
| RoHS | Compliant |
No datasheet is available for this part.
