The 14921F0GJSY03103KA is a variable resistor with a resistance of 10kR and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is mounted on a panel and packaged in a box. It is compliant with RoHS regulations and has a termination of solder.
Vishay 14921F0GJSY03103KA technical specifications.
| Length | 38.68mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Box |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.