DIODE 150 A, 35 V, SILICON, RECTIFIER DIODE, TO-249AA, Rectifier Diode
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 150A |
| Package/Case | D |
| Max Reverse Voltage (DC) | 35V |
| Mount | Through Hole, Radial |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |