
Solid tantalum capacitor with 1uF capacitance and 50V DC rated voltage. Features axial leaded construction with a metal package and tin-lead contact plating. Operating temperature range from -55°C to 125°C, with a dissipation factor of 2% and leakage current of 500nA. This polarized, general-purpose component is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 150D105X9050A2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Contact Plating | Tin, Lead |
| Diameter | 3.43mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 2% |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Lead Free | Contains Lead |
| Leakage Current | 500nA |
| Length | 7.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | TANTALEX®, 150D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 150D105X9050A2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
