
The Vishay TANTALEX 150D capacitor features a tantalum dielectric material with a capacitance of 10uF and a voltage rating of 20V. It has a body diameter of 4.7mm and is packaged in a axial configuration. The capacitor operates within a temperature range of -55°C to 85°C and has a tolerance of 10%. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Vishay 150D106X9020B2BE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 150D106X9020B2BE3 technical specifications.
| Body Diameter | 4.7mm |
| Capacitance | 10uF |
| Package/Case | Axial |
| Diameter | 4.7mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Lead Length | 38.1mm |
| Leakage Current | 1uA |
| Length | 12.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 75 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 150D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 150D106X9020B2BE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.