Solid, polarized tantalum capacitor with 10µF capacitance and 50V DC rating. Features axial leaded construction for through-hole mounting, a 10% tolerance, and a dissipation factor of 4%. Operating temperature range spans -55°C to 125°C with a low leakage current of 3µA. This general-purpose component is RoHS compliant.
Vishay 150D106X9050R2BE3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 7.34mm |
| Dissipation Factor | 4% |
| Features | General Purpose |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 17.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 150D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 150D106X9050R2BE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.