
Solid tantalum capacitor with 100µF capacitance and 20V DC rated voltage. Features 10% tolerance, 125°C maximum operating temperature, and 6% dissipation factor. Axial construction with tin-lead contact plating, 0.64mm lead diameter, and through-hole mounting. Operates from -55°C to 125°C with a leakage current of 10µA.
Sign in to ask questions about the Vishay 150D107X9020S2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 150D107X9020S2B technical specifications.
| Capacitance | 100uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Contact Plating | Tin, Lead |
| Depth | 8.92mm |
| Diameter | 8.92mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Lead Diameter | 0.64mm |
| Lead/Base Style | Straight |
| Leakage Current | 10uA |
| Length | 19.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TANTALEX®, 150D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 150D107X9020S2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
