Solid tantalum capacitor, 15 µF capacitance, 20V DC rated voltage, 10% tolerance. Axial leaded, through-hole mount design with a metal package and tin/lead contact plating. Features a 125°C maximum operating temperature and 2 µA leakage current.
Vishay 150D156X9020B2B technical specifications.
| Capacitance | 15uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Contact Plating | Tin, Lead |
| Diameter | 4.7mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Straight |
| Leakage Current | 2uA |
| Length | 12.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TANTALEX®, 150D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 150D156X9020B2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.