Solid tantalum capacitor, 15 µF capacitance, 20V DC rated voltage, 10% tolerance. Features axial leaded, through-hole mounting with a metal case construction. Operating temperature range from -55°C to 125°C, with a leakage current of 2 µA and a dissipation factor of 6%. RoHS compliant and general purpose.
Checking distributor stock and pricing after the page loads.
| Body Diameter | 4.7mm |
| Capacitance | 15uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 4.7mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Lead Length | 38.1mm |
| Leakage Current | 2uA |
| Length | 12.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 75 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 150D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |