Vishay 150D156X9075S2BE3 technical specifications.
| Capacitance | 15uF |
| Package/Case | Metal |
| Contact Plating | Tin |
| Diameter | 8.92mm |
| Dissipation Factor | 4% |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Leakage Current | 12uA |
| Length | 19.96mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | 150D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 150D156X9075S2BE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
