Vishay 150D157X0015S2B technical specifications.
| Capacitance | 150uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Contact Plating | Tin, Lead |
| Diameter | 8.92mm |
| Dissipation Factor | 6% |
| Lead Diameter | 0.64mm |
| Lead/Base Style | Straight |
| Leakage Current | 10uA |
| Length | 19.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 150D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 150D157X0015S2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.