Vishay 150D157X9010S2T technical specifications.
| Capacitance | 150uF |
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 8.92mm |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Lead Diameter | 0.64mm |
| Leakage Current | 10uA |
| Length | 19.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | TANTALEX®, 150D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 150D157X9010S2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.