
The Vishay TANTALEX 150D series tantalum capacitor features a 2.2uF capacitance with a 20% tolerance and a 100V voltage rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a metal case and has a diameter of 4.7mm and a length of 12.04mm. It is available in a bulk packaging with 300 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 150D225X0100B2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 4.7mm |
| Dissipation Factor | 3% |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Leakage Current | 600nA |
| Length | 12.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TANTALEX®, 150D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 150D225X0100B2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
