The 150D225X0100B2BE3 is a solid tantalum capacitor with a capacitance of 2.2uF and a voltage rating of 100V. It has a tolerance of 20% and is constructed with a metal case. The capacitor is available in an axial package type and is suitable for operation over a temperature range of -55°C to 125°C. It is RoHS compliant and features a general purpose design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 150D225X0100B2BE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 4.7mm |
| Dissipation Factor | 3% |
| Features | General Purpose |
| Length | 12.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 150D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 150D225X0100B2BE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.