The TANTALEX 150D series tantalum capacitor is a general-purpose component with a capacitance of 2.2uF and a tolerance of 10%. It has a voltage rating of 100V and is available in an axial package with a diameter of 4.7mm and a length of 12.04mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Contact Plating | Tin, Lead |
| Diameter | 4.7mm |
| Dissipation Factor | 3% |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Leakage Current | 600nA |
| Length | 12.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TANTALEX®, 150D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |